Vishay790D106X9050C2BE3Condensatore in tantalio solido

Cap Tant Solid 10uF 50V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125°C Bulk

Looking for high capacitance with a low footprint design? This 790D106X9050C2BE3 tantalum solid capacitor from Vishay is what you need. Users like its straight wire form. It can withstand a voltage of 50 VDC. This part has a pitch of 10.16 mm. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The 790D106X9050C2BE3 solid capacitor has a radial termination style. This product is 12.3(Max) mm long, 10.5(Max) mm tall and 7.3(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.

82 pezzi: Spedisce tra 3 giorni

    Total$74.52Price for 9

    • Spedisce tra 3 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 82 pezzi
      • Price: $8.28