RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Diode Type | Ultra Fast Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 150 |
Peak Average Forward Current (A) | 40 |
Peak Non-Repetitive Forward Surge Current (A) | 250 |
Peak Forward Voltage (V) | 0.95@10A |
Peak Reverse Current (uA) | 20 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 12.85 |
Package Width | 19.3 |
Package Length | 37.58 |
PCB changed | 5 |
Supplier Package | Case ME |
Pin Count | 5 |