30
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
30
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
Categories
Connettori
Connettori I/O
Connettori circolare
801-008-16ZNU13-37PA - Glenair
Video Transcript
Glenair
801-008-16ZNU13-37PA
Connettore circolare
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
13-37
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Nickel Chromate
Housing Color
Black
Maximum Current Rating (A)
5
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Diameter (mm)
26.67
Product Length (mm)
27.68
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
1338+
Manufacturer Lead Time:
3 settimane
Country Of origin:
Stati Uniti d'America
Price: