RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | A |
Number of Ports | 1 |
Number of Contacts | 7 |
Number of Terminals | 7 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 6-7 |
Less Contact | No |
Contact Material | Beryllium Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Plating | Electroless Nickel |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Insulation Resistance (MOhm) | 5000 |
Mating Cycle (Cycles) | 2000 |
Product Diameter (mm) | 10.54 |
Product Length (mm) | 22.9 |
Product Depth (mm) | 9.78 |
Product Height (mm) | 10.54 |