Cavi e connettori PCB
Piastre connettori e prese PCB
803-93-028-10-002000 - Mill-Max
Video Transcript
Mill-Max
803-93-028-10-002000
Piastre connettori e prese PCB
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
28
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Weight (g)
N/A
Product Length (mm)
35.56
Product Depth (mm)
5.08
Product Height (mm)
4.19
Tail Length (mm)
3.175
Mounting
Through Hole
EDA / CAD Models
Totale in stock: 1.705 pezzi
Quantity
Increments of 14
Minimum 182
Quote
Ships from:
Stati Uniti d'America
Date Code:
1940+
Manufacturer Lead Time:
2 settimane
Country Of origin:
Stati Uniti d'America
Price: