RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Jam Nut |
Body Orientation | Straight |
Polarization | A |
Number of Ports | 1 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 18-235 |
Less Contact | No |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Electroless Nickel |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 8 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 35.28 |
Product Length (mm) | 28.78 |
Product Depth (mm) | 29.13 |
Product Height (mm) | 29.13 |