29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
81068-600203 - 3M
Video Transcript
3M
81068-600203
Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
68
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Key/Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
0.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
57.4
Product Depth (mm)
7.87
Product Height (mm)
10.29
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1050
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: