C&K 8121SD3V3GE Interruttore a pressione
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
4.01 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.7 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
16.26 | |
3.33 | |
8.13 | |
11.68 | |
16.26 | |
8.13 | |
19.02 |
