C&K8121SD9V3GEInterruttore a pressione

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk

Have complete control of the state of your design by implementing this 8121SD9V3GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SD9V3GE push switch has a PC pin termination style. This product is 16.26 mm long, 24.48 mm tall and 8.13 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

513 pezzi: Spedizione in giornata

    Total$10.41Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Vietnam
      • In Stock: 513 pezzi
      • Price: $10.413