RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoria prodotti | AC Fan |
Voltage Rating (V) | 115 |
Power Rating (W) | 11 |
Nominal Speed (r/min) | 3300 |
Maximum Airflow (CFM) | 33.5 |
Noise Level (dB) | 42 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 79.5 X 79.5 X 38 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Product Length (Metric) (mm) | 79.5 |
Product Depth (Metric) (mm) | 79.5 |
Product Height (Metric) (mm) | 38 |