24
Nuovo
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
24
Nuovo
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
Categories
Test e misurazioni
Strumenti per test elettrici ed elettronici
Carichi elettronici CC
8518 - B&K Precision
Video Transcript
B&K Precision
8518
DC Electronic Loads
Stand Alone DC Electronic Load CC/CP/CR/CV 60V 240A 1200W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
3A992.a
Stato del componente
Obsolete
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Stand Alone
Display Type
VFD
Operation Mode
CC/CP/CR/CV
Interface Type
RS232/USB
Maximum Voltage Rating (V)
60
Maximum Current Rating (A)
240
Maximum Power Rating (W)
1200
Minimum Operating Supply Voltage (V)
110
Maximum Operating Supply Voltage (V)
220
Warranty
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
14000
Dimensions (mm)
429x355x88
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
0 settimane
Price:
$4,350.95
1+
$4,350.95