RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8537.10.91.70 |
Automotive | No |
PPAP | No |
Type | Keypad |
Layout | 4x4 Key |
Number of Keys | 16 |
Key Color | White |
Case Color | Black |
Connection Type | Terminal Pins |
Maximum Current Rating (mA) | 10@24VDC |
Maximum DC Voltage Rating (VDC) | 24 |
Maximum Contact Resistance (Ohm) | 10 |
Total Travel (mm) | 0.38 |
Operating Force (N) | 3.43 |
Key Material | Acrylonitrile Butadiene Styrene Plastic |
Housing Material | Acrylonitrile Butadiene Styrene Polycarbonate |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 68.58 |
Product Depth (mm) | 76.2 |
Product Height (mm) | 9.14 |