Amphenol Communications Solutions88947-102LFBackplane connettore
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the hard metric 88947-102LF backplane connector from FCI. This RCP connector's 96 contacts that are made out of phosphor bronze. Its pitch is 2 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 4-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. 88947-102LF is housed in natural liquid crystal polymer. This product is 47.95 mm long, 9.35 mm tall and 21.15 mm deep. It uses the press fit termination method.