Amphenol Communications Solutions88948-102Backplane connettore
Conn Hard Metric RCP 192 POS 2mm Press Fit RA Thru-Hole Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
The hard metric 88948-102 backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 192 contacts that are made out of phosphor bronze alloy. Its pitch is 2 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 4-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. This product is 95.95 mm long, 9.35 mm tall and 21.15 mm deep. It uses the press fit termination method. 88948-102 is housed in liquid crystal polymer.