Amphenol Communications Solutions88948-102LFBackplane connettore
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI's hard metric 88948-102LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This RCP connector's 192 contacts that are made out of phosphor bronze alloy. This is a 4-row connector. Its pitch is 2 mm. It has a receptacle type gender. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. This product is 95.95 mm long, 9.35 mm tall and 21.15 mm deep. 88948-102LF is housed in liquid crystal polymer. It uses the press fit termination method.