Amphenol Communications Solutions88949-102Backplane connettore
Conn Hard Metric RCP 8Power POS 2mm Press Fit RA Thru-Hole Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Solder this hard metric 88949-102 backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This RCP connector has 8 power contacts that are plated with gold. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. It has a receptacle type gender. This is a 4-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.95 mm long. 88949-102 is housed in natural liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C.