Amphenol Communications Solutions88949-112LFBackplane connettore
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Use this backplane power 88949-112LF power connector from FCI to connect a power supply to a circuit. This RCP connector's 24power contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This connector has a single port. Its pitch is 2 mm. It has a right angle body orientation. 88949-112LF is housed in liquid crystal polymer. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.95 mm long. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 96 terminals use the press fit termination method.