Amphenol Communications Solutions89006-120LFBackplane connettore
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Solder FCI's hard metric 89006-120LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This HDR connector's 30 contacts that are made out of phosphor bronze. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This is a 5-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 125 °C. 89006-120LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This product is 11.93 mm long, 17 mm tall and 17.8 mm deep.