Amphenol Communications Solutions89036-112LFBackplane connettore
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This hard metric 89036-112LF backplane connector from FCI is ideal for linking multiple connectors together. This F connector's 48 contacts that are made out of phosphor bronze. Its pitch is 2 mm. This is a 4-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. 89036-112LF is housed in natural liquid crystal polymer. This product is 23.95 mm long and 21.14 mm.