Amphenol Communications Solutions89093-102LFBackplane connettore
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The speed and size of this hard metric 89093-102LF backplane connector from FCI provide a significant advantage for linking multiple small scale devices and operations. This RCP connector's 60 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 1000 VAC. Its pitch is 2 mm. It has a right angle body orientation. This is a 5-row connector. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 23.95 mm long and 23.15 mm. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. 89093-102LF is housed in natural liquid crystal polymer.