Amphenol Communications Solutions91570-018LFContatto connettore
Metral® , Backplane Connectors, Power Pin Assembly
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 91570-018LF connector contact from FCI is the most traditional form of connections binding. It has a straight body orientation. This has a Connector Backplane connector. It uses the solder termination method.