30
NewProducts
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
30
NewProducts
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
Categories
Protezione del circuito
Protezioni da sovracorrenti
Interruttori
916194 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
916194
Interruttore
Circuit Breaker Thermomagnetic 2Pole 10A 250VAC/65VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
2
Voltage Rating
250VAC|65VDC
Current Rating (A)
10
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
4
EDA / CAD Models
BuyingOptionsHeadingWithPartsOnly
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Date Code:
1702+
Manufacturer Lead Time:
ManufacturerLeadTime
Country Of origin:
CountryName
Price: