RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.65 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPDT |
Actuator Style | Rocker |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 10@125VAC 30VDC |
Dielectric Strength | 2500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 25000 |
Actuator Color | Black |
Actuator Length (mm) | 16.87 |
Number of Rows | 2 |
Row Spacing (mm) | 10.16 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 6 |
Terminal Length (mm) | 7.37 |
Terminal Pitch (mm) | 9.14 |
Color | Black |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 41.28 |
Body Depth (mm) | 19.05 |
Body Height (mm) | 20.49 |
Product Length (mm) | 41.28 |
Product Depth (mm) | 19.05 |
Product Height (mm) | 35.45(Norm) |
Actuator Depth (mm) | 9.27 |
Actuator Height (mm) | 7.59(Norm) |