Honeywell924CE1-S9Limite interruttore
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 10A 250VAC 248.57VA 22.69N Linear Cable
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The miniature 924CE1-S9 limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. It has a SPDT configuration. 924CE1-S9 is housed in zinc. This device has a maximum current rating of 10 A @ 250VAC. The 924CE1-S9 limit switch has a cable termination style. This product is 40.01 mm long, 59.06 mm tall and 16 mm deep. The maximum AC voltage rating is 250 VAC.