Vishay93026-50KSCondensatore in tantalio umido
Cap Tant Wet 68uF 100V 10% (7.92 X 17.88mm) Axial 2.1 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
68uF | |
10% | |
100VDC | |
2.1 | |
Very Low | |
1650 | |
2 | |
Polar | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
Bulk | |
24.23 | |
17.88(Max) | |
5.7 | |
7.92(Max) | |
0.64 |
The long service life of this 93026-50KS wet tantalum capacitor from Vishay makes it a superior capacitor for applications in the military, aerospace, satellites, and heavy industrial fields. It can withstand a voltage of 100 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The 93026-50KS wet slug tantalum capacitor has an axial termination style. Its capacitance value is 68uF. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.