29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
930951517 - Lumberg
Video Transcript
Lumberg
930951517
Connettore circolare
Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Tin
Housing Color
Gray
Maximum Current Rating (A)
4
Maximum Voltage Rating
34VAC|34VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
IP Rating
IP30
Product Diameter (mm)
20
Product Depth (mm)
19.15
Product Height (mm)
13.5
EDA / CAD Models
Totale in stock: 151 pezzi
Quantity
Increments of 1
Minimum 7
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Country Of origin:
Ungheria
Price: