RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Right Angle |
Number of Ports | 1 |
Number of Contacts | 7 |
Number of Terminals | 7 |
Contact Gender | M |
Termination Method | Solder |
Wire Size (AWG) | 19 |
Less Contact | No |
Contact Plating | Silver |
Shell Material | Polyamide 6/6 |
Housing Color | Black |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
IP Rating | IP67 |
Maximum Contact Resistance (mOhm) | 5 |
Product Diameter (mm) | 29 |
Product Length (mm) | 65 |
Product Height (mm) | 54 |