Condensatori fissi
Condensatori al silicio
935174732547-T3A - Murata Manufacturing
Video Transcript
Murata Manufacturing
935174732547-T3A
Condensatori al silicio
Cap Silicon 0.047uF 16V 80ppm/°C 15% Wire Bond and Embedded 0505 200°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
8532.29.00.40
Stato del componente
Unconfirmed
Codice HTS
8532.29.00.40
Capacitance Value
0.047uF
Tolerance
15%
Voltage
16VDC
Microwave Application
No
Construction
Flat
Mounting
Wire Bond and Embedded
Number of Terminals
2
Size (mm)
1.32 X 1.32 X 0.25
Package/Case
0505
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
80
Packaging
Tape and Reel
Product Length (mm)
1.32
Product Depth (mm)
1.32
Product Height (mm)
0.25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
20 settimane
Price: