30
Nuovo
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
30
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori al silicio
939114722456-T3S - Murata Manufacturing
Video Transcript
Murata Manufacturing
939114722456-T3S
Condensatori al silicio
Cap Silicon 0.0056uF 60ppm/°C 15% SMD 0201M 150°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
8532.29.00.40
Stato del componente
Active
Codice HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.0056uF
Tolerance
15%
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.6 X 0.3 X 0.1
Package/Case
0201M
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
20 settimane
Price: