Sensori di posizione angolari e lineari
9812204 - Honeywell
Video Transcript
Honeywell
9812204
Sensori di posizione angolari e lineari
Linear Position Sensor 30V 1000MCycles
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Type
Linear
Operating Life (Cycles)
1000M
Dielectric Strength
250Vrms
Mechanical Travel
154.94mm to 967.74mm
Electrical Travel
609.6mm
Shock Rating (g)
50@11ms
Vibration Rating (g)
20@5Hz to 2kHz
Maximum Operating Force
2oz
Resolution
Infinite
Maximum Operating Supply Voltage (V)
30
Resistance (kOhm)
24
Resistance Tolerance (%)
±20
Power Rating (W)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Linearity
Yes
Linearity Error (%)
±1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
52 settimane
Price: