29
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
29
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
Categories
Gestione termica
Ventole
Compressori e ventole
9GV0624P1G031 - SANYO DENKI
Video Transcript
SANYO DENKI
9GV0624P1G031
Compressori e ventole
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 84CFM 66dB 60 X 60 X 38mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
4A994
Stato del componente
Active
Codice HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
24
Operating Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
1.4
Power Rating (W)
33.6
Nominal Speed (r/min)
16000
Maximum Airflow (CFM)
84
Maximum Pressure
3.02inH2O
Noise Level (dB)
66
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
38
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 90
Quote
Manufacturer Lead Time:
20 settimane
Price:
$19.94
1+
$19.94
1620+
$18.89