Più comprati
AmphenolA-1JBConnettore RF
Conn AMC 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 |
Looking for low transmission line impedance for your coaxial cable connection? Than this amc A-1JB RF connector manufactured from Amphenol is ideal for your needs. This connector's body is plated in silver. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 6G Hz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rf connector has an operating temperature of -40 to 90 °C. It uses the solder termination method. This product is 2.6 mm long, 1.244 mm tall and 3 mm deep.