Connettori I/O
Connettori telefono e telecomunicazione
A20040 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A20040
Connettore telefono e telecomunicazione
Conn Modular Jack F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Jack
Gender
F
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
13.7
Product Depth (mm)
20.6
Product Height (mm)
16
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 600
Quote
Manufacturer Lead Time:
17 settimane
Price:
$0.8001
600+
$0.8001
6000+
$0.7852
12000+
$0.7691