TE ConnectivityA105SYAB04Interruttore a levetta
Switch Toggle (ON) OFF (ON) SPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Long Baton Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
10.41 | |
1 | |
PC Mount with Bracket and Threads | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
12.7 | |
6.86 | |
12.7 | |
32.64 | |
6.86 |
EDA / CAD Models |