C&KA20615RNZQSwitch Rotary

Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC

Expand your design options with this A20615RNZQ rotary switch from C&K Components by giving more than two switch positions. This device has a maximum current rating of 2.5 A @ 125VAC. It has a DP6T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A20615RNZQ rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep.

53 pezzi: Spedizione in giornata

    Total$7.11Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Vietnam
      • In Stock: 53 pezzi
      • Price: $7.109