29
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
29
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
Categories
Connettori
Altri connettori
Prese connettori
A 24-LC-TT - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A 24-LC-TT
Presa connettore
Conn IC Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IC Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
30.48
Product Depth (mm)
17.78
Product Height (mm)
5.1
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 880
Quote
Manufacturer Lead Time:
0 settimane
Price:
$0.4087
880+
$0.4087
8800+
$0.4013
17600+
$0.3934