C&KA30403RNCQSwitch Rotary

Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

Operated by rotation, this A30403RNCQ rotary switch from C&K Components gives the ability to have more than just two switch positions. This device has a maximum current rating of 2.5 A @ 125VAC. It has a 3P4T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A30403RNCQ rotary limit switch has a PC pin termination style. This product is 26.19 mm long, 32.02 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.

Import TariffMay apply to this part if shipping to the United States

60 pezzi: Spedisce tra 10 giorni

    Total$5.15Price for 1

    • Spedisce tra 10 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      1721+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 60 pezzi
      • Price: $5.146