C&KA30405MNZQSwitch Rotary

Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC

Expand your design options with this A30405MNZQ rotary switch from C&K Components by giving more than two switch positions. It has a 3P4T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A30405MNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.

Import TariffMay apply to this part if shipping to the United States

27 pezzi: Spedizione in giornata

    Total$0.69Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1712+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Cina
      • In Stock: 27 pezzi
      • Price: $0.6875