C&KA40315RNZQSwitch Rotary
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
4P3T | |
30 | |
3 | |
4 | |
1 | |
2.5@125VAC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
38.1 | |
Non-Shorting | |
Fixed | |
No | |
Panel Mount | |
Solder Lug | |
6.35 | |
16 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
66.94 |
If you need more than just two switch positions, look no further, this A40315RNZQ rotary switch from C&K Components will handle just that. This device has a maximum current rating of 2.5 A @ 125VAC. It has a 4P3T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A40315RNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.