RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | 42MX |
User I/Os | 104 |
Process Technology | 0.45um |
Number of Inter Dielectric Layers | 3 |
Number of Registers | 516 |
Operating Supply Voltage (V) | 3.3|5 |
Logic Elements | 336 |
Device System Gates | 14000 |
Program Memory Type | OTP |
Device Logic Gates | 14000 |
Device Logic Units | 336 |
Number of Global Clocks | 2 |
JTAG Support | Yes |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Opr. Frequency (MHz) | 129|215 |
Speed Grade | STD |
Maximum Propagation Delay Time (ns) | 2.5|1.8 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 176 |
Lead Shape | Gull-wing |