ITT CorporationA51-453-0000220Connettore RF
Conn SSMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connect and protect your RF cable with this ssmb A51-453-0000220 RF connector from ITT, it will give a low impedance for easy data transferring. This connector's body is plated in gold. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 9.75 mm long, 6.05 mm tall and 3.96 mm deep.