Più cercati
TDKA71-H08XTubi di scarico gas
Gas Discharge Tubes 800VDC 10kADC 10AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±15% | |
1000 | |
1100 | |
800 | |
10 | |
10 | |
10 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
90 | |
Tape and Reel | |
1 | |
7.9 | |
8 | |
8 | |
Yes | |
Through Hole |
Protect your power transmission line or distribution system with this 2-electrode surge A71-H08X surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.9 mm long with a diameter of 8 mm.