29
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
29
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
Categories
Soluzioni magnetiche
Trasformatori
Trasformatori RF
ABT-8-50-1-T - Abracon
Video Transcript
Abracon
ABT-8-50-1-T
Trasformatore RF
RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
Automotive
No
PPAP
No
Transformer Type
Balun Transformer
Turns Ratio
1:1
Maximum DCR Primary Side (Ohm)
0.8
Maximum DCR Secondary Side (Ohm)
0.8
High Potential
125VDC
Maximum Insertion Loss (dB)
1.2
Lead Style
N/A
Mounting
Surface Mount
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
N/A
Packaging
Tape and Reel
Product Weight (g)
N/A
Product Length (mm)
2
Product Depth (mm)
1.2
Product Height (mm)
1.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
8 settimane
Price:
$0.5241
1+
$0.5241
6000+
$0.5107
12000+
$0.5017
24000+
$0.4924