50% Off
VishayAC03AT0001501JAC00Foro singolo fissato al resistore
Res Wirewound 1.5K Ohm 5% 3W 100ppm/°C to 180ppm/°C Cement AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1.5K | |
5% | |
3 | |
Wirewound | |
-55 | |
250 | |
100 to 180 | |
40 to 200 | |
No | |
Yes | |
Cement | |
Axial | |
2 | |
Not Formed | |
Tape and Box | |
Cylindrical | |
4.8 | |
13 | |
0.75 | |
0.8 | |
Through Hole |
EDA / CAD Models |