24
Nuovo
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
24
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
AC0805KRX7R0BB682 - Yageo
Video Transcript
Yageo
AC0805KRX7R0BB682
Condensatore in ceramica multistrato
Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.0068uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
2 X 1.25 X 0.85
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20000
Quote
Manufacturer Lead Time:
22 settimane
Price:
$0.0344
20000+
$0.0344
25000+
$0.0343
50000+
$0.0342
100000+
$0.0341