Microchip TechnologyAC164149Kit e schede di sviluppo RF/Wireless
MRF24WG0MA 802.11 Wireless LAN Daughter Board
Compliant | |
5A992c. | |
Active | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
Daughter Board | |
MRF24WG0MA | |
802.11 Wireless LAN | |
20 |
Dev Kit Description
The Wi-Fi G PICtail/PICtail Plus Daughter Board is a demonstration board for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24WG0MA module. This product is compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002)
Dev Kit Features
- Supports low-power, 802.11b/g to 5mbps data-rate
- Wi-Fi FCC (USA), IC (Canada), ETSI (Europe) Certified
- Integrated PCB Antenna with Simple four-wire SPI interface to PIC® microcontroller
- WEP, WPA-PSK, WPA2-PSK Security
- SoftAP, WPS, and Wi-Fi Direct Client functionality
Kit Includes
- Wi-Fi G PICtail/PICtail Plus Daughter Board
- Information Sheet
Dev Kit Additional Information
AN1543 - Using MRF24W with PIC32 Internal Program Flash Memory for EZ_Config_Store AN
MRF24WG0MA PICtail/PICtail Plus Daughter Board Information Sheet
Microchip MRF24W Getting Started Guide for MRF24WB0MA/B, MRF24WG0MA/B for MLA v5
AC164149 - MRF24WG0MA Wi-Fi PICtail Reference Design Files
AC164149 - MRF24WG0MA Wi-Fi PICtail Reference Design Files - MAC OS
MRF24WG0MA Wi-Fi PICtail 3108 Firmware Update