Analog DevicesAD22100ARSensori di temperatura e umidità
Temp Sensor Analog 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Double up your sensor needs by using this AD22100AR temperature and humidity sensor from Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 6.5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |