RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 24bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 500ksps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±5.1V |
Minimum Single Supply Voltage (V) | 1.71/4.75 |
Typical Single Supply Voltage (V) | 1.8/5 |
Maximum Single Supply Voltage (V) | 1.89/5.5 |
Typical Power Dissipation (mW) | 10 |
Maximum Power Dissipation (mW) | 14.2 |
Integral Nonlinearity Error | ±0.9ppm |
Full Scale Error | ±0.008%FSR |
Signal to Noise Ratio | 105.7dB(Typ) |
No Missing Codes (bit) | 24 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.32 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 64 |