Analog DevicesAD534JHZRipartitore e moltiplicatore analogico
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) mm |
Mounting | Through Hole |
Package Height | 4.7(Max) mm |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 | |
Lead Shape | Through Hole |
If you're looking to get a real-time response for your project as well as increase its functionality then the AD534JHZ analog multiplexer from Analog Devices is perfect for you! It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |