Più cercati
Analog DevicesAD5662BRMZ-1DAC
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
By using Analog Devices' AD5662BRMZ-1 DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |